110-position, 2mm pitch, straight, male backplane connector designed for press-fit termination. Features 5 rows and 25 columns with bronze contacts plated in gold (0.76um thickness). Operates within a temperature range of -55°C to 125°C, with a grey housing and vertical PCB mounting orientation. Supplied in a tube for rail packaging.
TE Connectivity 188398-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 188398-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.