Conn D-Subminiature RCP 15 POS 2.74mm Press Fit ST Thru-Hole 15 Terminal 1 Port
TE Connectivity 188445-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.