
154-contact, male, straight, two-part board connector featuring press-fit termination. This general-purpose header and receptacle offers 7 rows with a 2mm pitch, designed for vertical PCB mounting. Constructed with bronze contacts and gold plating, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The grey housing includes mating alignment features.
TE Connectivity 188578-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 188578-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
