Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole
TE Connectivity 188578-9 technical specifications.
| Type | Hard Metric |
| Gender | PL |
| Number of Contacts | 154 |
| Terminal Pitch | 2mm |
| Number of Rows | 7 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 188578-9 to view detailed technical specifications.
No datasheet is available for this part.