
Female signal contact for HE13/HE14 series connectors, featuring tin plating over bronze for reliable electrical connections. Designed for straight, cable mount applications with a crimp termination method. Supports wire gauges from 24AWG to 28AWG, with a maximum current rating of 3A and operating temperatures from -65°C to 105°C. This RoHS compliant component is supplied in a strip packaging format.
Sign in to ask questions about the TE Connectivity 188744-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 188744-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.059inch |
| Lead Free | Not Applicable |
| Length | 13.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating Thickness | 2.5um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HE13/HE14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 188744-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
