
Right angle, 36-position, 2-row female modular connector for signal applications, featuring a 0.8mm pitch and gold-plated bronze contacts rated for 500mA. This cable-to-board connector system is designed for surface mount termination with a solder connection. It offers a high operating temperature range of -67°C to 221°C and includes a keyed, high-temperature housing.
TE Connectivity 1888019-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.079inch |
| ELV | Compliant |
| Gender | Female |
| High Temperature Housing | Yes |
| Keyed | Yes |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888019-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.