The MULTI-BEAM XL Series power connector features 28 positions in a 4-row right angle configuration. It is available in a through hole package and is compliant with RoHS regulations. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is suitable for use in applications where a high level of reliability is required, and it meets the flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 1888132-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888132-1 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888132-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.