
36-position, 2-row female modular connector for signal applications, featuring a straight, vertical, surface mount orientation with a 0.8mm pitch. This cable-to-board connector system utilizes gold-plated bronze contacts with a 500mA current rating and a 0.079-inch contact post length. Designed for high-temperature operation from -67°C to 221°C, it includes PCB mount retention and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1888174-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888174-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.079inch |
| ELV | Compliant |
| Gender | Female |
| High Temperature Housing | Yes |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888174-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.