This 26-position, 2-row through-hole connector from the AMP-LATCH series features a gold-plated brass contact with a square shape and male pin type. The connector has a black nylon insulation and is packaged in a rail/tube format. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C.
TE Connectivity 1888193-6 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.