
20-position, 1-port right-angle RJ11 connector with a 0.8mm pitch, designed for surface mount termination. Features gold-plated bronze contacts for 16Gbps data rates and a maximum current rating of 500mA at 120V AC. Constructed from liquid crystal polymer with a white housing and black insulation, this connector operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. It is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 1888247-2 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 11mm |
| Material | Liquid Crystal Polymer |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating Thickness | 0.38um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888247-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
