
Shielded, right-angle modular connector featuring 4 ports and 32 loaded positions. This female connector offers a 1.5A current rating and 150V voltage rating, with gold-plated bronze contacts. Designed for PCB mounting with a 2.03mm pitch, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1888251-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888251-1 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 58.2mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 60.4mm |
| Mode | Multimode |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| Width | 58.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888251-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
