Shielded, straight male header for board-to-board applications. Features 154 contacts arranged in 7 rows with a 2mm pitch and 2mm row spacing. Constructed with bronze contacts plated in gold, mounted via through-hole termination for vertical PCB mounting. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Housing color is grey, with a depth of 15.4mm.
TE Connectivity 188834-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Make First / Break Last | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 188834-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.