
This through-hole backplane connector features 154 contacts in a 5-row arrangement, with a pitch of 2mm. The contacts are made of bronze with a gold plating, and the connector is packaged in a rail/Tube with 1078 pieces. The connector is non-ELV compliant and not RoHS compliant, with a flammability rating of UL94 V-0. It is not lead-free and not radiation hardened.
TE Connectivity 188835-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 5 |
| Package Quantity | 1078 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.