This TE Connectivity connector features a shielded design and supports data rates of up to 10Gbps. It is available in a 96-port tray packaging and is designed for through-hole mounting. The connector is RoHS compliant and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
| Data Rate | 10Gbps |
| Features | Shielded |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 0.081inch |
| Termination | Press-Fit |
| RoHS | Compliant |