
This single-port I/O connector features an 8-position design with a right-angle orientation and is shielded for electromagnetic interference protection. It is panel mount and has a termination of solder. The connector is made from bronze with a gold plating and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and is packaged in a tray with 396 units per package.
TE Connectivity 1888543-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 396 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.48mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888543-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.