
Right-angle, female QSFP cage assembly designed for signal applications, featuring a through-hole mount and press-fit termination. This shielded component utilizes a copper alloy contact material with tin plating, supporting data rates up to 56Gbps. Constructed with silver material and a UL94 V-0 flammability rating, it is RoHS compliant and suitable for a PCB thickness of 0.057 inches. The assembly offers 38 contacts and a 0.086-inch tail length.
TE Connectivity 1888617-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Data Rate | 56Gbps |
| Depth | 58.3mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Silver |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EVERCLEAR |
| Tail Length | 0.086inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.