
This 38-position right-angle connector tool features a 0.8mm pitch and is designed for use with connectors that have a 0.057inch PCB thickness. It is made from copper alloy with a tin plating and is compliant with ELV and RoHS regulations. The tool is packaged in a tray and has a shielded design for reduced electromagnetic interference. It is not lead-free and has a flammability rating of UL94 V-0.
TE Connectivity 1888631-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Data Rate | 56Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 38 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Tail Length | 0.086inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888631-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
