
Right-angle, shielded modular connector featuring 16 positions and 2 ports for Cat 5e applications. This female RJ45 connector utilizes press-fit termination with gold-plated bronze contacts, rated for 1.5A and 150V. Operating within a -40°C to 70°C temperature range, it offers a 2.03mm pitch and is UL94 V-0 flammability rated. UL and CSA approved, this lead-free component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1888653-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888653-2 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 31.03mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888653-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
