
Shielded, right-angle RJ45 connector with 16 positions and 2 ports, designed for Cat 5e applications. Features bronze contacts with gold plating for reliable connectivity, and a press-fit termination method. Operates within a temperature range of -40°C to 70°C with a maximum voltage rating of 150V AC. Housing is black with yellow and green color options, constructed from UL94 V-0 rated material for enhanced safety. This connector is RoHS and ELV compliant, with a pitch of 2.03mm and a tail length of 4.14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1888653-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888653-3 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.03mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888653-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
