Right-angle, shielded modular Ethernet connector featuring 16 contacts and 8 positions across 2 rows. This female connector utilizes gold-plated bronze contacts with a 1.27um plating thickness and a 2.03mm pitch. Designed for press-fit termination, it offers a 1.57mm PCB thickness compatibility and a 4.14mm tail length. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1888653-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.03mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1888653 |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888653-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.