
Shielded, right-angle RJ45 connector featuring 16 positions and 2 ports. This modular Ethernet connector utilizes a press-fit termination method with gold-plated bronze contacts and a 2.03mm contact pitch. It supports Cat 5e data transmission, operates within a -40°C to 70°C temperature range, and is housed in black, UL94 V-0 rated material. The connector is RoHS and ELV compliant, supplied in a tray package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1888653-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.27mm |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| RoHS | Compliant |