Shielded, right-angle RJ45 connector with 16 positions and 2 ports, designed for Cat 5e applications. Features bronze contacts with gold plating (1.27um) and a 2.03mm pitch. This press-fit termination component offers a 4.14mm tail length and is suitable for 1.57mm PCB thickness. Operates within a temperature range of -40°C to 70°C, with a UL94 V-0 flammability rating and ELV compliance. Housing is black with green and yellow color options.
TE Connectivity 1888653-7 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888653-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.