
Modular RJ45 connector, featuring 128 contacts and 16 ports, designed for right-angle PCB mounting with a press-fit termination. This shielded connector offers 150V voltage rating and 1.5A current rating, with gold-plated bronze contacts for enhanced conductivity. It supports Cat 5e performance and is UL94 V-0 flammability rated, with UL and CSA approvals. The connector is lead-free and RoHS compliant, packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1888654-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888654-3 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888654-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
