
Shielded, right-angle RJ45 socket with 8 positions and 8 contacts, featuring a straight orientation and press-fit termination. This 1-port connector offers a panel mount design with a 1.57mm PCB thickness compatibility and 4.14mm tail length. Constructed with bronze contacts plated in gold (1.27um thickness), it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. The black housing is complemented by green and yellow color options for the contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1888655-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.06mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 118.24mm |
| Number of Contacts | 8 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888655-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
