
Straight EMI plug for connectors, featuring a male gender and press-fit termination. Designed for 16Gbps data rates, this copper alloy component is nickel-plated for enhanced conductivity and durability. It offers a length of 15.22mm and a depth of 23mm, with a single port. The product is RoHS compliant and supplied in a tray packaging of 720 units.
Sign in to ask questions about the TE Connectivity 1888901-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888901-1 technical specifications.
| Data Rate | 16Gbps |
| Depth | 23mm |
| ELV | Compliant |
| Gender | Male |
| Length | 15.22mm |
| Number of Ports | 1 |
| Package Quantity | 720 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888901-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
