
6-position, 2-row card edge connector with 2.54mm pitch and straight, through-hole mounting. Features a 22A contact current rating, copper alloy contacts with gold/tin plating, and nickel underplate. Designed for power applications with a -55°C to 105°C operating temperature range and UL94 V-0 flammability rating. Includes mating retention and PCB mount retention for secure connections.
TE Connectivity 1888946-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 22A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Selectively Loaded | No (Without) |
| Series | SEC-II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888946-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
