
This connector features 38 female contacts with a copper alloy material and tin plating. It is shielded and compliant with ELV regulations. The connector is available in a tray packaging with 96 pieces per package. It has a right-angle orientation and a pitch of 0.8mm. The PCB thickness is 0.057inch, and the tail length is 0.086inch. The connector is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 1888968-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888968-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Data Rate | 56Gbps |
| Depth | 53.5mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 22.2mm |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Tail Length | 0.086inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888968-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.