
This shielded connector is compliant with ELV standards and features a flammability rating of UL94 V-0. It is designed for through hole mounting and has a termination type of press-fit. The connector is packaged in a tray with 32 units per package and is suitable for PCBs with a thickness of 0.057 inch.
Sign in to ask questions about the TE Connectivity 1888971-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1888971-1 technical specifications.
| Contact Plating | Tin |
| Data Rate | 56Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Radiation Hardening | No |
| Tail Length | 0.086inch |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1888971-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.