
Connector Accessories QSFP+ Cage Right Angle Box/Tray
TE Connectivity 1888972-1 technical specifications.
| Body Orientation | Right Angle |
| Product Height (mm) | 16 |
| Type | QSFP+ Cage |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1888972-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.