23-position, right-angle power connector with 11 power and 12 signal contacts. Features a 42A contact current rating and tin-plated metal contacts. Designed for board-to-board applications with a 15.24mm pitch and through-hole mounting. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Tray packaging ensures efficient handling.
TE Connectivity 1892302-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 23 |
| Number of Positions Loaded | 20 |
| Number of Power Positions | 11 |
| Number of Rows | 4 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 15.24mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1892302-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.