Conn Power RCP 2Power/15Signal POS Screw ST Thru-Hole 1 Port Box/Tray
TE Connectivity 1892787-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 312A |
| Contact Plating | Gold, Matte |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.27inch |
| Pitch | 0.11inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Minipak HDL |
| Tail Length | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1892787-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.