This 6-position cable mount wire housing features a natural housing color and non-insulated design. It has a flammability rating of UL94 V-0 and is available in a bag packaging. The housing is designed for straight orientation and has a mating alignment and retention feature. It is suitable for operating temperatures ranging from -67°C to 221°C.
Sign in to ask questions about the TE Connectivity 1897058-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1897058-1 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.165inch |
| Sealable | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1897058-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.