Conn Housing 5 POS 4mm Crimp ST Cable Mount Black Bag Automotive
Sign in to ask questions about the TE Connectivity 1897207-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1897207-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 16.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 28.2mm |
| Mating Tab Width | 0.059inch |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.66inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1897207-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.