Conn Housing RCP 4 POS Crimp ST Cable Mount Black Bag Automotive
TE Connectivity 1897209-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 22.1mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 29mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 4 |
| Package Quantity | 150 |
| Packaging | Bag |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.82inch |
| RoHS | Compliant |
No datasheet is available for this part.