18-position, 3-row, male wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a 0.157-inch pitch and row spacing. Constructed from PBT material with a black housing color. Designed for crimp termination with a mating tab width of 0.059 inches.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 43.6mm |
| ELV | Compliant |
| Gender | Male |
| Height | 33.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 43.3mm |
| Mating Tab Width | 0.059inch |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.71inch |
| RoHS | Not Compliant |