Pneumatic connector plug housing, featuring a straight, male, 8-position, 8-contact configuration with 2 rows. This tube-to-tube connector system has a 9.5mm pitch and 0.334-inch row spacing, with dimensions of 27.8mm height, 31.3mm width, and 1.484-inch length. The black housing is UL94 V-0 flammability rated and manufactured to be Halogen Free and RoHS Compliant.
TE Connectivity 1903104-1 technical specifications.
| Approvals | UL |
| Connector System | Tube-to-Tube |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 27.8mm |
| Housing Color | Black |
| Length | 1.484inch |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 9.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.334inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 31.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903104-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.