
This 10-contact right angle surface mount connector features a 2.5mm pitch and gold plating. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector is designed for surface mount applications and has a right angle orientation. It does not have radiation hardening capabilities.
Sign in to ask questions about the TE Connectivity 1903302-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1903302-1 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903302-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.