
GRACE INERTIA CONNECTOR 2.5 W CAP HOUSING 2P
TE Connectivity 1903391-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.