
Shielded, straight, cable mount RJ45 connector with 4 positions and 8 loaded contacts. Features copper alloy contacts with gold plating, a black housing, and IDC termination for 22AWG round cable. Rated for 750 mating cycles, a maximum operating temperature of 70°C, and a 24V DC voltage rating. This UL94 V-0 flammability rated component operates between -40°C and 70°C and offers IP20 protection.
Sign in to ask questions about the TE Connectivity 1903526-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1903526-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 13.97mm |
| Mating Cycles | 750 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903526-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.