
USB 2.0 Type A receptacle with 4 positions and 4 contacts, featuring a right-angle, through-hole mounting orientation and a 2.5mm pitch. This shielded connector offers a copper alloy contact material with gold plating, a maximum operating temperature of 85°C, and a voltage rating of 30V AC. Designed for 1.57mm PCB thickness, it boasts a mating cycle rating of 1500 and a flammability rating of UL94 V-0. The black housing and insulation contribute to its robust construction, suitable for tray packaging.
TE Connectivity 1903814-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.7mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mode | Singlemode |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.84mm |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903814-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
