
Fiber Optic Cable Assemblies C/A FO 2FIB SM OFNR LC TO SC
TE Connectivity 1905089-2 technical specifications.
| Color | Red |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.