
This multimode fiber optic cable is 6 meters in length with a twin zip wire/cable type and orange wire/cable color. It is compliant with ELV regulations and has a return loss of 0 dB and an insertion loss of 0.5 dB. The cable is mounted via cable and has a diameter of 2 mm.
TE Connectivity 1906005-6 technical specifications.
| Package/Case | 125 |
| Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 6m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1906005-6 to view detailed technical specifications.
No datasheet is available for this part.