
This 1m multimode fiber optic cable features LC duplex connectors with LC SECURE, a jacket material of OFNR, and a wire/cable diameter of 2mm. It has an insertion loss of 0.5dB and is compliant with ELV and RoHS regulations. The cable is packaged in bulk and has a twin zip wire/cable type.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1906053-1 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Yellow, Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.