
This 9m multimode cable features a brown color and a blue twin zip wire with a 2mm diameter. It is compliant with ELV regulations and available in bulk packaging. The cable has a low insertion loss of 0.5dB and a high return loss of 0dB, making it suitable for various applications. The RoHS compliance ensures environmental safety.
TE Connectivity 1906097-9 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 9m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.
