Conn Housing RCP 1 POS Crimp ST
TE Connectivity 190816-9 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Gender | Receptacle |
| Keyed | No |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Not CompliantNo |
No datasheet is available for this part.