
Female coaxial connector for cable-to-board applications, operating from 0Hz to 6GHz with a 50-ohm impedance. Features a straight, surface-mount (SMD/SMT) termination with gold-plated copper alloy contacts and a polymer dielectric. Designed for panel mounting, this connector offers a maximum operating temperature of 194°C and a voltage rating of 60V, packaged on a tape and reel.
TE Connectivity 1909763-1 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Beige |
| Impedance | 50R |
| Insertion Loss | 0.24dB |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 3mm |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1909763-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
