
Conn LC Multimode Duplex PL ST Cable Mount 2mm 0.2dB Individual
Sign in to ask questions about the TE Connectivity 1918373-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1918373-1 technical specifications.
| Body Material | Polyether, Polyetherimide |
| Color | Beige |
| Depth | 12.65mm |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918373-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.