TE Connectivity 1918377-1 technical specifications.
| Color | Beige |
| Depth | 12.65mm |
| ELV | Compliant |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918377-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.