
This TE Connectivity 1918377-4 connector is a black male cable connector with a duplex orientation and a straight configuration. It operates within a temperature range of -40°C to 75°C and is compliant with ELV and RoHS regulations. The connector features an insertion loss of 0.2dB and is available in bulk packaging with a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1918377-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918377-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.