
Cable Assembly Fiber Optic 3.81m Fiber Optic to Fiber Optic PL-PL
Sign in to ask questions about the TE Connectivity 1918412-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1918412-1 technical specifications.
| Cable Length (m) | 3.81 |
| Gender | PL-PL |
| Connector Type B | Fiber Optic |
| Connector Type A | Fiber Optic |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1918412-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.